Texas Instruments TL750L10CD

150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L10CD.

Farnell

Datasheet28 pages12 years ago
Datasheet28 pages9 years ago
Datasheet28 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago

Texas Instruments

Newark

TME

Augswan

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments TL750L10CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.164
$ 1.32
Stock
621,046
328,992
Authorized Distributors
5
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
10 V
10 V
Min Output Voltage
10 V
10 V
Output Voltage
10 V
10 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
11 V
11 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L10CD.

Related Parts

Texas InstrumentsTL751L10CDR
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Texas InstrumentsTL750L12CD
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Texas InstrumentsTL751L12CD
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TL750L10CD provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Fixed Ldo Voltage Regulator, 11V To 26V, 600Mv Dropout, 10Vout, 150Maout, Soic-8 Rohs Compliant: Yes
LDO Regulator Pos 10V 0.15A 8-Pin SOIC Tube
Texas Instruments LDOLinear voltage regulator chip, 12 Voutput, 150mAmaximum output, single output
10 V FIXED POSITIVE LDO REGULATOR 0.6 V DROPOUT PDSO8
IC REG LINEAR 10V 150MA 8-SOIC
LOW DROPOUT VOLTAGE REGULATORS <AZ
TL750 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 1.75mm 150mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL750L10CD..