Texas Instruments TL750L12CDR

150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L12CDR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Newark

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-14.06%

CAD Models

Download Texas Instruments TL750L12CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.189
Stock
282,054
218,973
Authorized Distributors
5
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
12 V
12 V
Min Output Voltage
12 V
12 V
Output Voltage
12 V
12 V
Output Current
150 mA
150 mA
Dropout Voltage
-
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
13 V
13 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L12CDR.

Related Parts

Texas InstrumentsTL751L12CDR
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Texas InstrumentsTL751L12CD
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Texas InstrumentsTL751L10CDR
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TL750L12CDR provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 12V 13V 12V 26V 600mV@ 150mA 120mV 40mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
TL750 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 1.75mm 150mA 0C~125C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:12V; Output Current Max:150mA; Dropout Voltage, Vdo:600mV; Voltage Tolerance ±:0.04% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.