Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL750L08CD

IC REG LINEAR 8V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L08CD.

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TL750L08CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.37
$ 1.37
Stock
376,733
429,613
429,613
Authorized Distributors
4
2
2
Polarity
Positive
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
8 V
8 V
8 V
Min Output Voltage
8 V
8 V
8 V
Output Voltage
8 V
8 V
8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L08CD.

Related Parts

Texas InstrumentsTL750L10CD
IC REG LINEAR 10V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Texas InstrumentsTL751L10CDR
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Texas InstrumentsTL750L10CDR
IC REG LINEAR 10V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC

Descriptions

Descriptions of Texas Instruments TL750L08CD provided by its distributors.

IC REG LINEAR 8V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
TL750 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 1.75mm 150mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.