Texas Instruments TL750L05CD

150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
$ 2.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CD.

element14 APAC

Datasheet28 pages12 years ago
Datasheet29 pages14 years ago

Texas Instruments

Augswan

Newark

Farnell

Inventory History

3 month trend:
-6.01%

CAD Models

Download Texas Instruments TL750L05CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.277
$ 2.73
$ 2.73
Stock
364,359
1,056,282
1,056,282
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L05CD.

Related Parts

Texas InstrumentsTL751L05CD
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Texas InstrumentsTL751L05CDR
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Texas InstrumentsTL751L12CD
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TL750L05CD provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TL750 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 60mV 1.75mm 150mA 0C~125C
Ic, V Reg +5.0V, 750L05, Soic8; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TL750L05CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL750L05CD .