Texas Instruments TL751L05CD

150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
$ 2.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL751L05CD.

Newark

Datasheet28 pages12 years ago
Datasheet29 pages10 years ago
Datasheet29 pages13 years ago

Texas Instruments

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+1.17%

CAD Models

Download Texas Instruments TL751L05CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.017
$ 2.164
$ 2.164
Stock
11,706,691
49,289,662
49,289,662
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTL750L05CD
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Texas InstrumentsTL750L05CDR
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Texas InstrumentsTL750L05CDG4
150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TL751L05CD provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TL751 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 1.75mm 150mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.