Texas Instruments TL712CD

Texas Instruments Comparators, SOICencapsulation, surface mount, Single power supply
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL712CD.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

DigiKey

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+1.15%

CAD Models

Download Texas Instruments TL712CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.397
$ 1.204
Stock
237,670
230,654
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTL712CDR
Single Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Texas InstrumentsTL712CDG4
Single Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Texas InstrumentsTLV3202AIDR
Op Amp, 50μA, 70dB, 2-Ch, 2.7V-5.5V, 5mV@5V, 50pA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H

Descriptions

Descriptions of Texas Instruments TL712CD provided by its distributors.

Texas Instruments Comparators, SOICencapsulation, surface mount, Single power supply
Single Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Tube TL712 Complementary Push-Pull Tri-State TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 600muA 25ns 4.9mm 5mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.