Texas Instruments TL598CN

TEXAS INSTRUMENTS TL598CNPWM Controller CCT, 40V-7V supply, 300 kHz, 5V/200mA out, BGA-16
$ 1.59
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL598CN.

Farnell

Datasheet17 pages12 years ago
Datasheet17 pages17 years ago

Texas Instruments

Arrow Electronics

Newark

Augswan

Inventory History

3 month trend:
+2.92%

CAD Models

Download Texas Instruments TL598CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.504
Stock
184,519
73,328
Authorized Distributors
5
1
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
12 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL494IN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL594CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments TL598CN provided by its distributors.

TEXAS INSTRUMENTS TL598CNPWM Controller CCT, 40V-7V supply, 300 kHz, 5V/200mA out, BGA-16
Pulse-width-modulation (Pwm) control circuit 16-PDIP 0 to 70
PULSE-WIDTH-MODULATION CONTROL CIRCUIT Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Ic, Pwm Control Cct, Dip16, 598; Input Voltage:-; Output Voltage:5V; Output Current:200Ma; Supply Voltage Min:7V; Supply Voltage Max:40V; Controller Ic Case Style:Bga; No. Of Pins:16Pins; Frequency:300Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL598CN
Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull Yes 100kHz Transistor Driver 2 5.05V PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
TL598 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 35ns 200mA 951.693491mg 5V
IC, PWM CONTROL CCT, DIP16, 598; Tension, entrée: -; Tension, sortie: 5V; Courant, sortie: 200mA; Tension, alimentation min.: 7V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: BGA; Nombre de broches: 16Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL598CN .