Texas Instruments TL594CD

IC REG CTRLR MULT TOP 16SOIC / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594CD.

Newark

Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

Farnell

DigiKey

Augswan

Inventory History

3 month trend:
+1.80%

CAD Models

Download Texas Instruments TL594CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.567
$ 0.567
Stock
2,659,574
2,081,789
2,081,789
Authorized Distributors
4
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Output Voltage
40 V
-
-
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
300 kHz
300 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594CD.

Related Parts

Texas InstrumentsTL494ID
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTL494IDR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsTL494CD
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments TL594CD provided by its distributors.

IC REG CTRLR MULT TOP 16SOIC / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
DC-DC Converter, Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull, 1kHz~300kHz, Transistor Driver, 2A, 40V Max, 1V, 40V, 7V, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
PWM CONTROL CCT, SMD, SOIC -16, 594; Input Voltage: -; Output Voltage: 40V; Output Current: 200mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 594; Controller Type: PWM; IC Temperature Range: Commercial; Input Voltage Max: 38V; Operating Temperature Range: 0°C to +70°C; Output Type: Voltage; Supply Voltage Range: 7V to 40V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL594CD .
  • TL594CD.