Texas Instruments TL592BP

50MHz Differential Video Amplifier with Adjustable gain 8-PDIP 0 to 70
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL592BP.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL592BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiNE592N8G
ON SEMICONDUCTOR NE592N8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6041-I/P
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV

Descriptions

Descriptions of Texas Instruments TL592BP provided by its distributors.

50MHz Differential Video Amplifier with Adjustable gain 8-PDIP 0 to 70
Differential 3V 8V 50MHz Fixed Gain Amplifier PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
TL592 Tube e4 ACTIVE (Last Updated: 6days ago) video amp IC 70C 52dB 5.08mm 18mA
Operational Amplifier, 1 Func, PDIP8
Buffer Amplifier IC; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.