Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL5002ID

Voltage Tracking Termination egulator 8-SOIC -40 to 85
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5002ID.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5002ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.28
Stock
249,933
166,444
Authorized Distributors
2
3
Topology
-
Boost, Flyback
Output Voltage
40 V
40 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS40200DR
DC DC Cntrlr Single-OUT Step Down 4.5V to 52V Input 8-Pin SOIC T/R
Texas InstrumentsUC2843AQD8R
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TL5002ID provided by its distributors.

Voltage Tracking Termination egulator 8-SOIC -40 to 85
DC/DC Cntrlr Single-OUT PWM 3.6V to 40V Input 8-Pin SOIC Tube
boost,Flyback,just No 20KHz~500KHz transistor driver 1 40V 2.5V 40V 3.6V SOIC-8 SMD mount 1.5mm(height)
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC -40C~85C TA 20kHz~500kHz 40V 72.603129mg
IC REG CTRLR BOOST/FLYBACK 8SOIC
TL5002 VOLTAGE TRACKING TERMINAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.