Texas Instruments TL5001IP

TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 440.409842mg 50V
$ 2.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001IP.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet40 pages26 years ago

Mouser

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5001IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.027
$ 2.115
Stock
353,421
63,746
Authorized Distributors
5
1
Topology
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001IP.

Related Parts

Texas InstrumentsTL5001CP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 2.1mA 440.409842mg 50V
Texas InstrumentsTL5001CP-P
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin PDIP
Texas InstrumentsTL5001IPE4
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL5001IP provided by its distributors.

TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 440.409842mg 50V
boost,Flyback,just,step-down No 20KHz~500KHz transistor driver 1 50V 1V 40V 3.6V DIP Through hole mounting 9.81mm(Length)*4.57mm(height)
Controller IC; Output Voltage:50V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:3A; Output Voltage Max:50V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.