Texas Instruments TL5001IDR

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001IDR.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages26 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-3.55%

CAD Models

Download Texas Instruments TL5001IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.636
$ 1.547
$ 1.547
Stock
307,047
313,494
313,494
Authorized Distributors
1
4
4
Topology
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001IDR.

Related Parts

Texas InstrumentsTL5001CD
DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube
Texas InstrumentsTL5001ACD
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC Tube
Texas InstrumentsTL5001CDR
DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL5001IDR provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 , 4.9mm*1.58mm
PWM Controller with wide input range, with ±5% tolerance on reference, operation –20°C to 85°C 8-SOIC -40 to 85
Switching Controller, Voltage-mode, 3A, 400kHz Switching Freq-Max, PDSO8
PWM CONTROLLER CIRCUIT, 8-SOIC FULL REEL
Controllers - DC/DC w/Wide Input Voltage Range
IC REG CTRLR BCK/BST/FLYBK 8SOIC
TL5001 PWM CONTROLLER WITH WIDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.