Texas Instruments TPS40120PW

DC DC Cntrlr Single-OUT Prog Sw 4.3V to 5.5V Input 14-Pin TSSOP Tube
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40120PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40120PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40120PW.

Related Parts

NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14
NCV3012 Buck Tape & Reel (TR) e4 DC to DC switching controller 4.7V~28V 75kHz -40C~125C TJ
Texas InstrumentsLM2748MTCX
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount,glue mount
Texas InstrumentsLM2743MTC/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Texas InstrumentsLM2737MTCX/NOPB
DC DC Controller Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TPS40120PW provided by its distributors.

DC DC Cntrlr Single-OUT Prog Sw 4.3V to 5.5V Input 14-Pin TSSOP Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DIVIDER, PROG FEEDBACK, TSSOP14; Controller Type:Phase; Voltage, Input Max:5.5V; Voltage, Output Max:5.5V; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Base Number:40120; Series:MSP430

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.