Texas Instruments LM2575IN

Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
$ 1.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575IN.

element14 APAC

Datasheet10 pages18 years ago

Texas Instruments

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-83.05%

CAD Models

Download Texas Instruments LM2575IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL2575-ADJIN
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Texas InstrumentsTL2575-ADJINE4
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Texas InstrumentsTL2575-05IN
Switching Regulator, Voltage-mode, 4A, 58kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of Texas Instruments LM2575IN provided by its distributors.

Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
1-A Simple Step-Down Adjustable Voltage Switching egulator with Output Enable 16-PDIP -40 to 125
4 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDIP16
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4.75V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, SIMPLE SW VOLT REG 1A 16-DIP; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.23V; Base Number:2575; Frequency:52kHz; Input Voltage Max:40V; Output Current Max:1A; Output Voltage Max:37V; Package / Case:PDIP; Supply Voltage Max:40V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.