Texas Instruments TL2575-ADJIN

Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-ADJIN.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL2575-ADJIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2575IN
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Texas InstrumentsTL2575-05IN
Switching Regulator, Voltage-mode, 4A, 58kHz Switching Freq-Max, PDIP16
Texas InstrumentsTL2575-15IN
Buck No 52KHz Fixed 1 15V 15V 40V 4.75V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments TL2575-ADJIN provided by its distributors.

Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
1-A Simple Step-Down Switching Voltage egulators 16-PDIP -40 to 125
4 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDIP16
Buck Converter, No, 52kHz Adjustable, 1, 37V, 1.23V, 40V, 4.75V, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1A; Supply Voltage Min:4.75V; Supply Voltage Max:42V; Package/Case:16-PDIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575ADJIN