Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BQDBVTE4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BQDBVTE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Newark

Farnell

Mouser

CAD Models

Download Texas Instruments TL431BQDBVTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
437,226
1,005,030
1,005,030
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTL432AIDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTL431ACDBVR
Adjustable Ref 92ppm/°C 100mA 2.25uVp-p 2.495V 37V 36V 600μA ±1% SOT-23-5 SMD 1.45mm H
Texas InstrumentsTL431QDBVT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Diodes Inc.ZTL431ASE5TA
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431BQDBVTE4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
IC VREF SHUNT ADJ 0.5% SOT23-5 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5
Adjustable precision shunt regulator 5-SOT-23 -40 to 125
Ic Prog Shunt V-Ref 2.495V 0.5% 5-Sot-23
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PDSO5
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) voltage reference device 700muA 37V 92ppm/C ±0.5%
IC VREF SHUNT ADJ 0.5% SOT23-5
SHUNT REG ADJ +2.5/36V, SOT-23-5; Topology:Shunt, Adjustable; Reference Voltage:2495mV; Reference Voltage Tolerance:12mV; Temperature Coefficient:34ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:36V; IC Generic Number:431; Logic Function Number:431; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:0.5%; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.5%; Temperature Coeff Over Temp Range:14mV; Temperature Coefficient (ppm):34ppm/°C; Termination Type:SMD; Voltage Regulator Type:Precision Shunt Regulator; Voltage Vcc:3.3V; Voltage Vcc Max:3.45V; Voltage Vcc Min:3.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.