Texas Instruments TL432AIDBVR

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL432AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Newark

SHENGYU ELECTRONICS

HQonline

Farnell

Inventory History

3 month trend:
-29.38%

CAD Models

Download Texas Instruments TL432AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.124
Stock
351,955
567,591
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
100 mA
100 mA
Min Input Voltage
2.495 V
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.495 V
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431ACDBVR
Adjustable Ref 92ppm/°C 100mA 2.25uVp-p 2.495V 37V 36V 600μA ±1% SOT-23-5 SMD 1.45mm H
Texas InstrumentsTL431IDBVR
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Texas InstrumentsTL431CDBVR
IC, PROG SHUNT V-REF, 2.495V 2% 5-SOT-23; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Diodes Inc.ZTL431ASE5TA
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL432AIDBVR provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 -40 to 85
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-5; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL432A; Tension de référence: 2.495V à 36V; Exactitude initiale: 1%; Coefficient de température: -; Type de boîtier CI ré
Voltage Ref, Shunt, 2.495V-36V, Sot-23-5; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl432A Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL432AIDBVR
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-5; Voltage Reference Type:Shunt - Adjustable; Product Range:TL432A Series; Reference Voltage:2.495V to 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Base Number:432; Cathode Current Ik Max:100mA; Input Voltage:2.495V to 36V; Input Voltage Max:36V; Input Voltage Min:2.495V; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:1%; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Reference Volt Tolerance ±%:1%; Reference Voltage Tolerance:25mV; Reference Volts:2.495V; Temperature Coeff Over Temp Range:14mV; Termination Type:Surface Mount Device; Topology:Shunt, Adjustable; Voltage Regulator Type:Adjustable Precision Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL432AIDBVR .