Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BILPE3

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BILPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments TL431BILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.205
$ 0.205
Stock
303,476
663,504
663,504
Authorized Distributors
1
6
6
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.475 V
2.475 V
Max Output Voltage
36 V
2.515 V
2.515 V
Tolerance
0.5 %
0.4 %
0.4 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431AILPM
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Texas InstrumentsTL431AILPME3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of Texas Instruments TL431BILPE3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
IC VREF SHUNT ADJ 0.5% TO92-3 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.5%; Temperature Coefficient: -; Voltage Reference Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 0.5%; Base Number: 431; Cathode Current Ik Max: 100mA; Input Voltage: 2.495V to 36V; Input Voltage Max: 36V; Input Voltage Min: 2.495V; Operating Temperature Range: -40°C to +85°C; Operating Voltage Tolerance +: 0.5%; Output Current Max: 100mA; Output Voltage Max: 36V; Output Voltage Min: 2.5V; Reference Volt Tolerance ±%: 0.5%; Reference Voltage Tolerance: 12mV; Reference Volts: 2.495V; Temperature Coeff Over Temp Range: 14mV; Termination Type: Through Hole; Topology: Shunt, Adjustable; Voltage Regulator Type: Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BILPE3 .
  • TL431BILPE3.