Texas Instruments TL431BCPW

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP Tube
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BCPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Datasheet79 pages12 years ago
Datasheet66 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL431BCPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.15
Stock
220,898
440,326
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
-
-
Max Output Voltage
36 V
36 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
600 µA

Related Parts

Texas InstrumentsTL431ACPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431ACPW
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP Tube
Texas InstrumentsTL1431CPW
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TL431BCPW provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP Tube
Adjustable 100mA 2.495V 36V 600μA ±0.5% TSSOP-8 SMD mount 1.05mm(height)
Adjustable Precision Shunt egulator 8-TSSOP 0 to 70
Voltage References Adjustable Precision Shunt Regulator
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 39.008944mg ±0.5% 0C~70C TA 37V
Voltage Reference; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.