Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431AQDBZT

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AQDBZT.

Inventory History

3 month trend:
-12.82%

CAD Models

Download Texas Instruments TL431AQDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.272
$ 0.272
Stock
974,226
2,259,059
2,259,059
Authorized Distributors
4
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL431AIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL432AIDBZT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AIDBZTG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431AQDBZT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 1%; Coefficient de température: -; Type de boîtier CI réf
Voltage Ref, Shunt, 2.495V-36V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431 Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AQDBZT
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TL431 Series; Reference Voltage:2.495V to 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Input Voltage Max:36V; Input Voltage Min:2.495V; Reference Volts:2.495V; Topology:Shunt, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AQDBZT .