Texas Instruments TL431AIDBZT

Texas Instruments Voltage Reference, 2.5-36V, SOT-23, ±1.0%, SMD, 3-Pin
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.25%

CAD Models

Download Texas Instruments TL431AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.12
$ 0.12
Stock
691,015
2,744,113
2,744,113
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL432AIDBZT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZT
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431BQDBZTG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.TL432ASA-7
Voltage Reference, Precision, Shunt - Adjustable, TL432 Series, 2.495V to 36V, SOT-23-3
Diodes Inc.TL431ASA-7
Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3
Diodes Inc.TL431BSA-7
Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

Descriptions

Descriptions of Texas Instruments TL431AIDBZT provided by its distributors.

Texas Instruments Voltage Reference, 2.5-36V, SOT-23, ±1.0%, SMD, 3-Pin
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
Shunt Reg, Precision, Adj, Sot-23-3; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AIDBZT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AIDBZT .