Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BQDBZTG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BQDBZTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TL431BQDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.271
$ 0.271
Stock
1,630,001
1,857,931
1,857,931
Authorized Distributors
2
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTL431BIDBZTG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432BIDBZTG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432BQDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431BQDBZTG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 0.5%; Coefficient de température: -; Type de boîtier CI r
Voltage Ref, Shunt, 2.495V-36V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431 Series; Reference Voltage:2.495V To 36V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431BQDBZTG4
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TL431 Series; Reference Voltage:2.495V to 36V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:100mA; Input Voltage:2.495V to 36V; Input Voltage Max:36V; Input Voltage Min:2.495V; Logic Function Number:431; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:0.5%; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Reference Volt Tolerance ±%:0.5%; Reference Voltage Tolerance:12mV; Reference Volts:2.495V; Temperature Coeff Over Temp Range:14mV; Temperature Coefficient (ppm):34ppm/°C; Termination Type:Surface Mount Device; Topology:Shunt, Adjustable; Voltage Vcc:3.3V; Voltage Vcc Max:3.45V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BQDBZTG4 .