Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL4051C12IDBZT

1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4051C12IDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments TL4051C12IDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 0.756
Stock
230,325
515,836
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
12 mA
12 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.225 V
1.225 V
Max Output Voltage
-
1.225 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
20 ppm/°C
-
Cathode Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL4051B12IDBZT
1.225-V, 0.2% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051CIDBZT
Adjustable, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4041C12IDBZRG4
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package

Descriptions

Descriptions of Texas Instruments TL4051C12IDBZT provided by its distributors.

1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
IC VREF SHUNT 1.225V SOT23 / V-Ref Precision 1.225V 20mA 3-Pin SOT-23 T/R
Voltage Ref, Fixed 12mA 20µVrms 1.225V 65μA ±0.5% SOT-23-3 SMD, Adhesive Mount 2.92mm × 1.3mm × 1mm
VOLTAGE REF, SHUNT, 1.225V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: TL4051 Series; Reference Voltage: 1.225V; Initial Accuracy: 0.5%; Temper; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL4051C12IDBZT .