Texas Instruments TL3845BD-8

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
$ 0.747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3845BD-8.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3845BD-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.235
Stock
623,243
997,302
Authorized Distributors
3
3
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Texas InstrumentsUC2845AD8TR
30V 1A 500KHz PWM Controller IC, 8.4V UVLO, 50% Duty Cycle, 8-SOIC

Descriptions

Descriptions of Texas Instruments TL3845BD-8 provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 30V 0V SOIC-8 SMD mount
IC, CURRENT MODE PWM CTRL, 25V, 8-SOIC;; IC, CURRENT MODE PWM CTRL, 25V, 8-SOIC; Input Voltage:5.5V; Output Voltage:30V; Output Current:200mA; Supply Voltage Range:12V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:500kHz; Controller Type:PWM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3845BD8