Texas Instruments TL3842P

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3842P.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet36 pages27 years ago

element14 APAC

Farnell

LCSC

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TL3842P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 1.014
$ 1.014
Stock
1,132,169
516,259
516,259
Authorized Distributors
5
5
5
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3843P
Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTL2843P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsTL2842P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL3842P provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
TL3842 Boost Flyback Forward Tube e4 DC to DC switching controller 50ns 200mA 440.409842mg 30V
Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-PDIP 0 to 70
CURRENT MODE PWM CTRL, 12V-25V SUPPLY; Available until stocks are exhausted
500kHz 10V~30V DIP-8 AC-DC Controllers & Regulators ROHS
Boost, Flyback, Forward DC-DC Converter Up to 500kHz Transistor Driver 1 Ch 30V 0V PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
IC REG CTRLR BST FLYBK PWM 8-DIP
AC-DC Controller And Voltage Regulator
TL3842 CURRENT-MODE PWM CONTROLL
CURRENT-MODE PWM CONTROLLERS <AZ
IC, CURRENT MODE PWM CTRL, 8-DIP; Input Voltage: 5.5V; Output Voltage: 30V; Output Current: 200mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 3842; Controller Type: PWM; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Output Energy per Cycle: 5µJ; Output Type: Totem Pole; Supply Voltage Range: 12V to 25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3842P .
  • TL3842P ..
  • TL3842P.