Texas Instruments TL3842DR-8

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3842DR-8.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago

Texas Instruments

LCSC

iiiC

DigiKey

Inventory History

3 month trend:
-2.90%

CAD Models

Download Texas Instruments TL3842DR-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.352
$ 0.352
Stock
1,234,320
1,135,581
1,135,581
Authorized Distributors
3
3
3
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTL3844D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Texas InstrumentsTL2842DR-8
Transistor Driver, Boost/Flyback/Forward, Up to 500kHz, 30V, SOIC-8, SMD, Adhesive Mount
Texas InstrumentsTL3843DRG4-8
Current Mode PWM Controller 0V to 30V 200mA 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL3842DR-8 provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Transistor Driver, Boost/Flyback/Forward, Up to 500kHz, 30V, SOIC-8, SMD, Adhesive Mount
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3842DR8