What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC2844AD8TR

Power Management ICs (PMICs); UC2844AD8TR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC

$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2844AD8TR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages28 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-60.37%

CAD Models

Download Texas Instruments UC2844AD8TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.886
$ 0.886
Stock
603,879
187,605
187,605
Authorized Distributors
4
4
4
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
-
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC3845AD8
TEXAS INSTRUMENTS UC3845AD8PWM Controller, 25V-12V supply, 500 kHz, 5V/200mA out, SOIC-8
Texas InstrumentsUC3843AD8
TEXAS INSTRUMENTS UC3843AD8PWM Controller, 25V-12V supply, 500 kHz, 5V/1A out, SOIC-8

Descriptions

Descriptions of Texas Instruments UC2844AD8TR provided by its distributors.

Power Management ICs (PMICs); UC2844AD8TR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC
IC PWM BUCK BST FLYBCK CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
UC2844 Boost Buck Buck-Boost Flyback Forward Tape & Reel (TR) e4 DC to DC switching controller 50ns 200mA 72.603129mg 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.