Texas Instruments TL3474AIPWG4

High-Slew-Rate, Single-Supply Operational Amplifier 14-TSSOP -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474AIPWG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TL3474AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.774
Stock
36,840
455,622
455,622
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Related Parts

Texas InstrumentsTL3474CPW
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTL3474IPW
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP -40 to 105
Texas InstrumentsTL3474ACPWR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP T/R
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

Descriptions

Descriptions of Texas Instruments TL3474AIPWG4 provided by its distributors.

High-Slew-Rate, Single-Supply Operational Amplifier 14-TSSOP -40 to 105
OP Amp Quad GP ±18V/36V 14-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Bias Current:500000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.