Texas Instruments TL3474CPW

Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP 0 to 70
$ 0.918
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3474CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 0.486
Stock
369,128
1,026,758
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474CPW.

Related Parts

Texas InstrumentsTL3474IPW
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP -40 to 105
Texas InstrumentsTL3474AIPWE4
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP Tube
Texas InstrumentsTL3474IPWR
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP -40 to 105
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL3474CPW provided by its distributors.

Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP 0 to 70
HIGH-SLEW-RATE, SINGLE-SUPPLY OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
3.5mA(x4 Channels) 13V/μs 49nV/rtHz 4MHz shutdown 34mA 4 4 ±18V,36V 1mV 100nA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Bias Current:500000pA; Leaded Process Compatible:Yes; Offset Drift:10µV/°C; Offset Voltage:12mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.