Texas Instruments TL3474ACPWR

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474ACPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Verical

Inventory History

3 month trend:
-11.84%

CAD Models

Download Texas Instruments TL3474ACPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 1.05
Stock
471,892
176,004
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474ACPWR.

Related Parts

Texas InstrumentsTL3474AIPWR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP T/R
Texas InstrumentsTL3474AIPW
High-Slew-Rate, Single-Supply Operational Amplifier 14-TSSOP -40 to 105
Texas InstrumentsTL3474AIPWE4
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL3474ACPWR provided by its distributors.

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP T/R
Quad, 36-V, 4-MHz, 10-V/µs slew rate, 3-mV offset voltage, In to V- operational amplifier 14-TSSOP 0 to 70
General Purpose Op Amp, 4-Ch, 36V, 1mV Offset, 100nA Iq, 3.5mA (x4 Ch), 13V/μs Slew Rate, 49nV/rtHz Noise, 4MHz BW, Shutdown, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bias Current:500000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.