Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL331IDBVT

IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

TME

LCSC

Augswan

Newark

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments TL331IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.203
$ 0.203
Stock
1,332,509
6,152,934
6,152,934
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 mV
2 mV
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMIC6270YM5-TR
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 600 Ns, 2V To 36V, Sot-23, 5
Texas InstrumentsTL331KDBVR
IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
STMicroelectronicsTS391ILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM397MF/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"

Descriptions

Descriptions of Texas Instruments TL331IDBVT provided by its distributors.

IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Differential Comparator, Single, 0.3 Us,; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL331IDBVT
700μA 300ns Open Collector,Rail to Rail 6mA 1 2V 36V 5mV@ 30V 250nA@ 5V Differential SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Tape & Reel (TR) TL331 CMOS MOS Open-Collector TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 300ns 2.9mm 9V
Comparator Operating temperature: -40...85 °C Power supply: 2...36 V Series: TL331 Design: Single Package: SOT-23-5 Continuous output current: 0.7 mA Max. input offset voltage: 5 mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL331 IDBVT
  • TL331IDBVT .