Texas Instruments TL3016IPWR

High speed, precision comparator with differential output 8-TSSOP -40 to 85
$ 4.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3016IPWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet63 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
+50.34%

CAD Models

Download Texas Instruments TL3016IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.938
$ 4.148
$ 4.148
Stock
254,641
205,990
205,990
Authorized Distributors
4
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
97 dB
97 dB
97 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3016CPW
High speed, precision comparator with differential output 8-TSSOP 0 to 70
Texas InstrumentsTL3116CPWR
High speed differential comparator 8-TSSOP 0 to 70
Texas InstrumentsTL3116IPW
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Analog DevicesAD8561ARUZ-REEL
Comparator Single ±5V/10V 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL3016IPWR provided by its distributors.

High speed, precision comparator with differential output 8-TSSOP -40 to 85
12.5mA 7.8ns Complementary,Push-Pull,TTL 1 5V 10V 3mV@ ±5V 10μA@ ±5V precision TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.