Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2845BP

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
$ 0.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2845BP.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages16 years ago

Augswan

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL2845BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.563
Stock
514,528
373,273
Authorized Distributors
2
4
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Related Parts

Texas InstrumentsTL2845P
Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTL3845P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsTL3843P
Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL2845BP provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 PDIP-8 Through hole mounting
High-Performance Current-Mode PWM Controller 8-PDIP -40 to 85
IC REG CTRLR MULT TOPOLOGY 8DIP "Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP"
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.