Texas Instruments TL2843BD-8

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
$ 0.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2843BD-8.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TL2843BD-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.245
$ 0.245
Stock
220,150
965,229
965,229
Authorized Distributors
2
4
4
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Texas InstrumentsUC2845AD8TR
30V 1A 500KHz PWM Controller IC, 8.4V UVLO, 50% Duty Cycle, 8-SOIC

Descriptions

Descriptions of Texas Instruments TL2843BD-8 provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2843BD8