Texas Instruments TL2842DR-8

Transistor Driver, Boost/Flyback/Forward, Up to 500kHz, 30V, SOIC-8, SMD, Adhesive Mount
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2842DR-8.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet36 pages27 years ago

LCSC

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-6.85%

CAD Models

Download Texas Instruments TL2842DR-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.352
$ 0.352
Stock
255,271
333,936
333,936
Authorized Distributors
2
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Texas InstrumentsTL3843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL2842DR-8 provided by its distributors.

Transistor Driver, Boost/Flyback/Forward, Up to 500kHz, 30V, SOIC-8, SMD, Adhesive Mount
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2842DR8