What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL1963A-18DCQR

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963A-18DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages17 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TL1963A-18DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.335
$ 2.853
Stock
229,214
60,302
Authorized Distributors
3
2
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL1963A-25DCQR
LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS78618DCQ
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTL1963A-33DCQT
IC REG LDO 3.3V 1.5A SOT223-6 / LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TL1963A-18DCQR provided by its distributors.

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
63dB(120Hz) 1mA positive electrode Fixed 1.5A 1 1.8V 1.9V 1.8V 20V 550mV@ 1.5A 10mV 7mV SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
TL1963 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 340mV 1.8mm 1.5A -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 20 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963A18DCQR