Texas Instruments TL1963A-33DCQT

63dB(120Hz) 1mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 550mV@ 1.5A 20mV 10mV SOT-223-6 , 1.65mm
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963A-33DCQT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages16 years ago

Augswan

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments TL1963A-33DCQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 1.639
Stock
309,542
363,384
Authorized Distributors
3
4
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL1963A-25DCQR
LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS7A4533DCQT
68dB(120Hz) 1.5mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 450mV@ 1.5A 20mV 10mV SOT-223-6 1.8mm
Texas InstrumentsTPS78633DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TL1963A-33DCQT provided by its distributors.

63dB(120Hz) 1mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 550mV@ 1.5A 20mV 10mV SOT-223-6 , 1.65mm
IC REG LDO 3.3V 1.5A SOT223-6 / LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R
TL1963 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 340mV 1.8mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963A33DCQT