Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1963A-15DCYR

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
$ 2.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963A-15DCYR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages17 years ago
Technical Drawing2 pages24 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+277%

CAD Models

Download Texas Instruments TL1963A-15DCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.419
$ 3.04
Stock
210,862
160,137
Authorized Distributors
3
2
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Adjustable, Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL1963A-25DCYT
1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 4-SOT-223 -40 to 125
MIC2920A Series 12 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
MIC39100 Series 3.3 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223
MIC39100 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223
Texas InstrumentsREG1117A-1.8G4
1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125
Analog DevicesADP3338AKC-5-REEL7
LDO Regulator Pos 5V 1.6A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TL1963A-15DCYR provided by its distributors.

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
63dB(120Hz) 1mA positive electrode Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
TL1963 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 340mV 1.8mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963A15DCYR