What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL16C754BFNG4

Tube EAR99 ALSO OPERATES AT 3.3V SUPPLY 0.375MBps interface UART 50mA -40C 24.23mm 50MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C754BFNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TL16C754BFNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.798
$ 35.798
Stock
42,870
103,985
103,985
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)
Texas InstrumentsTL16C554AFN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 16MHz
Texas InstrumentsTL16C554AIFN
Quad Uart With 16-Byte Fifos Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C554AIFN.
Texas InstrumentsTL16C554AFNR
UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC T/R / IC ASYNC COMM ELEMENT 68-PLCC

Descriptions

Descriptions of Texas Instruments TL16C754BFNG4 provided by its distributors.

Tube EAR99 ALSO OPERATES AT 3.3V SUPPLY 0.375MBps interface UART 50mA -40C 24.23mm 50MHz
UART 4-CH 64Byte FIFO 3.3V/5V 68-Pin PLCC Tube
Quad UA T with 64-Byte FIFO 68-PLCC -40 to 85
IC QUAD UART 64BYTE FIFO 68-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.