Texas Instruments TL16C554AFNR

Uart 4-CH 16BYTE Fifo 3.3V/5V 68-PIN Plcc T/r / IC Async Comm Element 68-PLCC
$ 20.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554AFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet42 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments TL16C554AFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.55
$ 23.35
Stock
285,451
3,377,974
Authorized Distributors
2
4
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
4
4
Data Rate
1 Mbps
1 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C554IFN
1Mbps yes yes no,yes 50mA 4 4,QUART 4.75V 5.25V 16B PLCC-68 SMD mount 4.57mm(height)
Texas InstrumentsTL16C554FN
Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70
Texas InstrumentsTL16C554FNR
1Mbps yes yes 50mA 4,QUART 4.75V 5.25V 16B LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)

Descriptions

Descriptions of Texas Instruments TL16C554AFNR provided by its distributors.

UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC T/R / IC ASYNC COMM ELEMENT 68-PLCC
1Mbps yes yes yes 50mA 4,QUART 3V 5.25V 16B LCC SMD mount 24.23mm*24.23mm*4.06mm
Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70
Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC68
16Byte 4 PLCC-68(24.23x24.23) UART ROHS
QUAD UART W/FIFO & AUTO FLOW CONTROL
IC REG CHARGE PUMP INV 20MA 8DIP
UART IC; Package/Case:68-PLCC; No. of Pins:68; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C554-AFNR