Texas Instruments TL16C754FN

Quad UA T with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 68-PLCC -40 to 85
$ 6.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C754FN.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C754FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 43.088
$ 43.088
Stock
110,653
169,264
169,264
Authorized Distributors
3
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
68
68
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TL16C754FN provided by its distributors.

Quad UA T with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 68-PLCC -40 to 85
Tube S-PQCC-J68 ALSO OPERATES AT 3.3V SUPPLY 0.375MBps interface UART 85C 24.23mm 50MHz 64Byte
UART 4-CH 64Byte FIFO 3.3V/5V 68-Pin PLCC
3Mbps yes yes yes 4,QUART 2.7V 5.5V 64B LCC SMD mount
4 CHANNEL(S) 3M bps SERIAL COMM CONTROLLER PQCC68
IC QUAD UART 64BYTE FIFO 68PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 16C754FN