Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C752PT

IC Dual 3.3V Uart 48-LQFP "uart IC 2, Duart Channel 64 Byte 48-LQFP (7X7)"
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752PT.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTL16C752BPTR
IC DUAL UART 3.3V W/FIFO 48-LQFP "UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)"
Texas InstrumentsTL16C752BTPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 105
Texas InstrumentsTL16C752BLPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110
NXP SemiconductorsSC16C752BIB48,157
UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray
NXP SemiconductorsSC16C2550BIB48,151
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C752BIB48,151
SC16C752B Series 5 V 4.5 mA 5 Mbit/s Surface Mount Two Channel UART - LQFP-48

Descriptions

Descriptions of Texas Instruments TL16C752PT provided by its distributors.

IC DUAL 3.3V UART 48-LQFP "UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)"
Dual UA T With 64-Byte FIFO 48-LQFP -40 to 85
UART 2-CH 64Byte FIFO 3.3V 48-Pin LQFP
UART IC 2DUART 64 48-LQFP (7x7)
Contains Lead GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 3.3V 3.13Mbps 50MHz 7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.