Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C752DPFBRQ1

Automotive Dual UART With 64-Byte FIFO 48-TQFP -40 to 105
$ 6.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752DPFBRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages10 years ago
Technical Drawing2 pages27 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments TL16C752DPFBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.054
$ 3.746
Stock
210,952
297,569
Authorized Distributors
3
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
2
2
Data Rate
3 Mbps
3 Mbps
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTL16C752CPFB
3Mbps Yes Yes Yes Yes 4.5mA 90mA 16mA 40mA RS485 2 DUART 1.62V 5.5V 64B QFP SMD 7mm × 7mm × 1mm
Texas InstrumentsTL16C752CIPFB
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray
Texas InstrumentsTL16C752CPFBR
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TL16C752DPFBRQ1 provided by its distributors.

Automotive Dual UART With 64-Byte FIFO 48-TQFP -40 to 105
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V Automotive 48-Pin TQFP T/R
3Mbps yes yes yes yes 40mA RS485 2,DUART 1.62V 5.5V 64B QFP SMD mount,glue mount
UART, AEC-Q100, DUAL, 3MBPS, 5.5V, TQFP; Nbre de voies: 2 voies; Taux de transfert: 3Mbps; Tension, alimentation min.: 1.62V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: TQFP; Nombre de broches: 48Broche(s)
Uart, Aec-Q100, Dual, 3Mbps, 5.5V, Tqfp; No. Of Channels:2 Channel; Data Rate:3Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:5.5V; Interface Case Style:Tqfp; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C752DPFBRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C752DPFBRQ1 .