Texas Instruments TL16C554IFNR

1Mbps yes yes 50mA 4, QUART 4.75V 5.25V 16B LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
$ 23.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554IFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TL16C554IFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.913
$ 20.306
$ 20.306
Stock
158,072
407,687
407,687
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C554FNR
1Mbps yes yes 50mA 4,QUART 4.75V 5.25V 16B LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
Texas InstrumentsTL16C554FN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 8MHz
Texas InstrumentsTL16C554FNG4
IC ASYNC COMM ELEMENT 68-PLCC / UART 4-CH 16byte FIFO 5V 68-Pin PLCC Tube
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68

Descriptions

Descriptions of Texas Instruments TL16C554IFNR provided by its distributors.

1Mbps yes yes 50mA 4,QUART 4.75V 5.25V 16B LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
Quad UART with 16-Byte FIFOs 68-PLCC -40 to 85
UART 4-CH 16Byte FIFO 5V 68-Pin PLCC T/R
16Byte 4 PLCC-68(24.23x24.23) UART ROHS
4 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC68
UART IC; No. of Channels:4; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LCC; No. of Pins:68; Package/Case:68-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.