Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C554FNG4

IC Async Comm Element 68-PLCC / Uart 4-CH 16BYTE Fifo 5V 68-PIN Plcc Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554FNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TL16C554FNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.271
$ 24.271
Stock
124,833
4,702,685
4,702,685
Authorized Distributors
0
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16C554IFN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 16MHz
Texas InstrumentsTL16C554IFNR
1Mbps yes yes 50mA 4,QUART 4.75V 5.25V 16B LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
Texas InstrumentsTL16C554AFN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 16MHz
NXP SemiconductorsSC28C94A1A,518
Tape & Reel (TR) S-PQCC-J52 0.125MBps 2006 interface UART 85C 19.125mm 8MHz 8Byte

Descriptions

Descriptions of Texas Instruments TL16C554FNG4 provided by its distributors.

IC ASYNC COMM ELEMENT 68-PLCC / UART 4-CH 16byte FIFO 5V 68-Pin PLCC Tube
Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70
Tube 8542.31.00.01 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 16MHz
4 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC68

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.