Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C552AFNRG4

Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AFNRG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet38 pages15 years ago
Datasheet40 pages18 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TL16C552AFNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.213
Stock
78,552
221,085
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
2
2
Data Rate
1 Mbps
1 Mbps
Memory Size
16 B
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16C552FN
UART; Dual, FIFO; -0.5 V (Min.); 3 State Output TTL; 16 (Max.); FN Package
Texas InstrumentsTL16C552FNR
Tape & Reel (TR) EAR99 0.0625MBps IBM PC-AT interface UART 50mA 0C 24.23mm 8MHz
Texas InstrumentsTL16C552FNRG4
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C552AFNRG4 provided by its distributors.

Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC
DUAL ASYNCHRONOUS COMMUNICATIONS ELEMENT | IC ASYNC COMM ELEMENT DUAL68PLCC
UART 2-CH 16Byte FIFO 5V 68-Pin PLCC T/R
UART IC; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:LCC; No. of Pins:68; Leaded Process Compatible:Yes; Package/Case:68-PLCC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C552AFNR(G4)