Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C550CPFBR

MCU, 1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

Farnell

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+20.51%

CAD Models

Download Texas Instruments TL16C550CPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.512
$ 3.611
Stock
279,631
228,867
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
1
1
Data Rate
1 Mbps
1 Mbps
Memory Size
16 B
16 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL16C550DIPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85
Texas InstrumentsTL16C550DPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
Texas InstrumentsTL16C550DPFBG4
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B TQFP-48 SMD mount 7mm*7mm*1mm

Descriptions

Descriptions of Texas Instruments TL16C550CPFBR provided by its distributors.

MCU, 1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm
Single UART with 16-Byte FIFOs and Auto Flow Control 48-TQFP 0 to 70
TEXAS INSTRUMENTS TL16C550CPFBR SINGLE UART, FIFO, 1MBPS 3.6V TQFP48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.