Texas Instruments TL16C550DIPFB

Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550DIPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Newark

Augswan

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments TL16C550DIPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.513
$ 2.694
$ 2.694
Stock
224,748
192,640
192,640
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Data Rate
-
1.5 Mbps
1.5 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C550CPFBR
MCU, 1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm
Texas InstrumentsTL16C550CPFB
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B QFP SMD mount 7mm*7mm*1mm
Texas InstrumentsTL16C2550PFB
UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TL16C550DIPFB provided by its distributors.

Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount 7mm*7mm*1mm
UART 1-CH 16Byte FIFO 2.5V/3.3V/5V 48-Pin TQFP Tray
UART IC; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.