Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C550CFNG4

IC Async Comm Element 44-PLCC "uart IC 1, Uart Channel 16 Byte 44-PLCC (16.58X16.58)"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CFNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages15 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TL16C550CFNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 4.05
Stock
126,756
412,125
412,125
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16C750FN
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70
Texas InstrumentsTL16C750FNR
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C550CFNG4 provided by its distributors.

IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)"
Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC44
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL Obsolete UART IC 3V~5.25V 1Mbps 16Byte 16MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.