Texas Instruments TL16C451FN

Single UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
$ 8.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C451FN.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C451FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.915
$ 9.815
Stock
159,800
217,519
Authorized Distributors
3
3
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
1
1
Data Rate
256 kbps
256 kbps
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C452FN
Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
Texas InstrumentsTL16C452FNR
Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
Texas InstrumentsTL16C452FNRG4
Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68

Descriptions

Descriptions of Texas Instruments TL16C451FN provided by its distributors.

Single UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
256Kbps yes 10mA 1,UART 4.75V 5.25V PLCC-68 SMD mount 24.23mm*24.23mm*4.06mm
UART IC; No. of Channels:1; Data Rate:256Kbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LCC; No. of Pins:68; Package/Case:68-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.